Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 784.270 |
Product Information
Product Overview
DMA20-AAABA1 is a picomag electromagnetic flow meter. This picomag is the economical magmeter for many applications in secondary circuits with conductive liquids in all industries. End customers, skid builders, equipment manufacturers and system integrators value the space-saving picomag for its flexible installation capabilities. Additionally, its future-oriented, intuitive operation via SmartBlue app on every Bluetooth-enabled smartphone or tablet ensures fast, secure and simple commissioning. The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity. It is ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities. It features time-saving, easy configuration even in places difficult to reach secure Bluetooth connection. Quick offline configuration checks unique, comfortable knock functionality.
- High shock and vibration resistance, degree of protection: IP65/67
- Empty pipe detection, wireless remote access via Bluetooth SmartBlue app
- IO-link and various I/Os for all line-sizes, 1.4" TFT colour display with backlight
- Fewer measuring points necessary simultaneous flow, conductivity and temperature measurement
- Cost-efficient specialist for use in tight spaces e.g. skids sensor and transmitter in one housing
- Instant local process monitoring -large, user-friendly display of all measurement activities
- Flexible integration into all fieldbus systems – plug-and-play device with IO-Link
- IO-link digital communication, 18 to 30VDC power supply, cULus listing
- 50l/min maximum flow rate, 16bar max process pressure
- Ambient temperature range from -10°C to 60°C
Technical Specifications
Conductivity, Temperature, Totalizer, Volume Flow
50l/min
16bar
30VDC
0.8%
Conductive Fluid
BSPP
-
60°C
To Be Advised
0.1l/min
-
18VDC
0.8%
Voltage, Current, Pulse
3/4"
-
-10°C
Picomag Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate