Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMBEST
Manufacturer Part NoCAM8100-U MODULE
Order Code2136552
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEMBEST
Manufacturer Part NoCAM8100-U MODULE
Order Code2136552
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithEmbest Devkit8000, SBC8100 and VSS3530
Kit ContentsDigital Camera Module
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
CAM8100-U MODULE is a digital camera module designed for using on Devkit8000, SBC8100 and VSS3530 products connecting via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega pixel digital camera.
- USB2.0 high speed Host port
- Sensor resolution of 1304(H) x 1036(V), SXGA
- Dimensions of 8mm by 60mm
- USB Bus power
- 1.3Mega Pixel CMOS image sensor
- Max frame rate of 15fps SXGA YUV format
- Capture pictures at JPEG format
- Support for Linux and WinCE OS
- Operating: 100mA ± 10mA at 640x480/15fps
Applications
Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Camera Module
SVHC
No SVHC (17-Dec-2014)
Core Architecture
-
Silicon Core Number
-
For Use With
Embest Devkit8000, SBC8100 and VSS3530
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144