Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCCL200
Order Code130436
Also Known AsGTIN UPC EAN: 5028356101719 , ECCL200
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCL200
Order Code130436
Also Known AsGTIN UPC EAN: 5028356101719 , ECCL200
Lubricant Type-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
Product Overview
Non-flammable safety solvent for use on live equipment. Fast evaporating, leaves no residues and safe on plastics. Removes oxides, grease and dirt. Ensures low contact resistance.
- Non-CFC and low toxicity cleaning solvent
- Harmless to most plastics, rubbers, elastomers and surface coatings
- Extremely fast drying
Applications
Maintenance & Repair, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Lubricant Type
-
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
UN Hazard Code:1950