Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoTC-LL 2
Order Code4265829
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The Einhell cross laser level TC-LL 2 makes it easy to project a laser cross and single laser lines onto walls, floors, ceiling or workpieces. Angular placement on surfaces is possible with the universal clamp for precision operation. Used as a digital spirit level, the cross laser level makes conventional measuring tools redundant. This cross laser level also has a self-leveling function, with an LED which warns of tilt angles greater than 4° degrees. A 1/4" thread is integrated for use on a tripod. Comfortable handling of the cross laser level is assured by the soft grip. Included in the scope of delivery is a universal clamp for user-friendly and flexible operation and a practical bag.
- Easy projection of a laser cross
- Projection of a horizontal and/or a vertical laser line
- Angled positioning of objects with help of the universal clamp
- Self-leveling (LED warning if the inclination is more than 4°)
- Integrated 1/4" thread for use with a tripod
- Also usable as a digital spirit level
- Comfortable handling thanks to the soft grip
- Incl. universal clamp for convenient working
- Incl. practical bag for storage
- 2x 1.5V AA batteries needed (not included in delivery)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808