Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.570 |
5+ | € 4.670 |
10+ | € 4.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSW021/2,0
Order Code1182013
Technical Datasheet
Braid MaterialCopper
Width2mm
Length1.5m
Product Range-
Product Overview
- Specifically designed for lead free applications
- Copper braid in lead free alloy
- Flux according to F-SW 32<bold> </bold>(rosin without halides)
- No further cleaning of flux residues necessary
- Halogen free
- ESD Safe bobbin material
Technical Specifications
Braid Material
Copper
Length
1.5m
Width
2mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011