Print Page
ED-CM4IOCASE
Smart Case, 102.2 mm x 179.4 mm x 26 mm, Raspberry Pi Compute Module 4 IO Boards
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4IOCASE
Order Code4627199
Technical Datasheet
For Use WithRaspberry Pi Compute Module 4 IO Boards
External Height26mm
External Width179.4mm
External Depth102.2mm
Enclosure / Case Material-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-CM4IOCASE is a CM4 IO smart case specially designed for Raspberry Pi compute module 4 IO board. This case is to convert Raspberry Pi compute IO board into a real industrial computer. The four nuts at the bottom of the case can help to fix the compute module 4 on 10 board & case reliably. There are four 1.5mm height black nylon washers to support Compute Module 4 on the four corners of PCB. This feature prevents PCB deformation and circuit damage when the Compute Module 4 is screwed on the 10 board without something to support.
- One-click switch is to control the system power on and shut off by GP103 on 40pin connector
- Case perfectly fits the mechanicals of the Raspberry Pi Compute Module 4 IO board
- Metal case provides excellent shielding and protection for Compute Module 4 & IO board
- A 12V/60mA silent fan is installed directly over the Compute Module 4
- Fan can reduce the CPU temperature by maximal 20°C
- Raspberry Pi's Official certified 2.4G/5.8GHz Wi-Fi/Bluetooth antenna installed on the case
- Philips CR2032 eco-friendly battery to enable RTC function
- Dimension (L x W x H) is 171.5 x 109.5 x 28.5mm
Technical Specifications
For Use With
Raspberry Pi Compute Module 4 IO Boards
External Width
179.4mm
Enclosure / Case Material
-
SVHC
No SVHC (07-Nov-2024)
External Height
26mm
External Depth
102.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2