Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.440 |
10+ | € 17.880 |
25+ | € 15.380 |
100+ | € 12.480 |
250+ | € 12.230 |
500+ | € 11.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687D0231A000D00
Order Code4306587
Connector Type BUSB Type A Plug
Current Rating3A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional Connector-
Jacket Colour-
Voltage Rating5V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type B
USB Type A Plug
Cable Length - Metric
1m
Additional Connector
-
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Current Rating
3A
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001