Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-RTC-3225-5699HS-TR
Order Code4059431
Technical Datasheet
1,364 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.690 |
10+ | € 4.450 |
25+ | € 3.860 |
50+ | € 3.530 |
100+ | € 3.200 |
250+ | € 3.090 |
500+ | € 3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-RTC-3225-5699HS-TR
Order Code4059431
Technical Datasheet
Date FormatYY-MM-DD
Clock FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min2.5V
Supply Voltage Max5V
Clock IC Case StyleModule
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECS-RTC-3225-5699HS real time clock module (I²C-Bus) with built in 32.768KHz TCXO. It supports calendar (year, month, day, hour, minute, second), clock and timer functions. It features low frequency resonator, extended temp range.
- Power supply voltage is 2.5V to 5V (normal mode)
- Power supply voltage is 1.6V to 5V (VDD=VBAT)
- Backup battery is 1.6V to 5V (VBAT)
- Current consumption IDD is 0.5µA battery supply
- Stability ±5ppm (-40 to +85°C)
- Oscillation start time 1S at +25°C
- Aging is ±3ppm per year, duty cycle is 60%
- Temperature sensor accuracy is ±5°C
- Operating temperature is -40 to +85°C
Technical Specifications
Date Format
YY-MM-DD
Clock IC Type
Calendar, Clock
Supply Voltage Max
5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clock Format
HH:MM:SS
Supply Voltage Min
2.5V
Clock IC Case Style
Module
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021