Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 359.830 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3,598.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S200-DA02-02
Order Code2474668
Product RangeA
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth73mm
Bearing TypeBall Bearing
Air Flow - CFM220.71CFM
Noise Rating52dBA
Power Rating-
Rated Speed1630rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min6.25m³/min
Product RangeA
SVHCLead (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
1630rpm
Current Rating
-
Air Flow - m3/min
6.25m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
73mm
Air Flow - CFM
220.71CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.45