Print Page
147 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.050 |
5+ | € 76.170 |
10+ | € 69.630 |
25+ | € 63.100 |
50+ | € 61.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/12N
Order Code9599932
Product RangeRL90N
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size121mm
External Depth37mm
Air Flow - CFM23.5CFM
Flow Rate - Metric40m³/h
Flow Rate - Imperial23.5CFM
Air Flow - m3/min0.67m³/min
Noise Rating58dBA
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating5.5W
Product RangeRL90N
IP RatingIP20
Product Overview
The RL90-18/12N is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, housing base of sheet steel, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 22AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2500RPM Speed rating
- 6.3W Rated power
- -30 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
37mm
Flow Rate - Metric
40m³/h
Air Flow - m3/min
0.67m³/min
Bearing Type
Sleeve Bearing
Power Rating
5.5W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
121mm
Air Flow - CFM
23.5CFM
Flow Rate - Imperial
23.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RL90N
Technical Docs (1)
Alternatives for RL90-18/12N
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44