Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.850 |
5+ | € 88.120 |
10+ | € 83.380 |
25+ | € 73.910 |
50+ | € 67.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/14N
Order Code9599967
Product RangeRG125DC
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size180mm
External Depth40mm
Air Flow - CFM51.5CFM
Flow Rate - Metric1.45m³/min
Flow Rate - Imperial51.5CFM
Air Flow - m3/min1.45m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRG125DC
IP RatingIP20
Product Overview
The RG125DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing and GRP impeller, sheet steel base plate
- Intake axial, exhaust centrifugal direction of air flow
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Multi-option control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
40mm
Flow Rate - Metric
1.45m³/min
Air Flow - m3/min
1.45m³/min
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
180mm
Air Flow - CFM
51.5CFM
Flow Rate - Imperial
51.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG125DC
Technical Docs (1)
Alternatives for RG125-19/14N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77