Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9956L-KF0
Order Code2306550
Technical Datasheet
Kit Contents9956L Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Imperial49.44CFM
Flow Rate - Metric84m³/h
Product Range-
Alternatives for 9956L-KF0
1 Product Found
Product Overview
The 9956L-KF0 is a Compact Fan Kit incorporating a range of 230V AC fans.
- Can be operated at 50 or 60Hz
- Metal fan housing
- 9.5W Power rating
- 1850RPM Speed rating
- IP20 Protection rating
- -40 to 80°C Temperature range
Applications
HVAC
Contents
9956L Fan, Grill, LZ30K Metal guard and LZ120 Power Lead.
Technical Specifications
Kit Contents
9956L Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Metric
84m³/h
Flow Rate - Imperial
49.44CFM
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39