Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4650N-465
Order Code2502213
Product Range4600 Series
Technical Datasheet
834 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.660 |
5+ | € 31.140 |
10+ | € 29.650 |
25+ | € 27.680 |
50+ | € 25.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N-465
Order Code2502213
Product Range4600 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105.53CFM
Noise Rating50dBA
Power Rating18W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP65
Air Flow - m3/min2.989m³/min
Product Range4600 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
50dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.989m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.53CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP65
Product Range
4600 Series
Technical Docs (1)
Alternatives for 4650N-465
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535248