Print Page
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.620 |
5+ | € 41.060 |
10+ | € 39.260 |
25+ | € 36.590 |
50+ | € 32.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414M
Order Code2094446
Product Range4400
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial108CFM
Flow Rate - Metric3.05m³/min
Air Flow - CFM106CFM
Noise Rating42dBA
Power Rating4W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3m³/min
Product Range4400
SVHCLead (14-Jun-2023)
Product Overview
4414M is a DC axial compact fan.
- Nominal voltage range from 18 to 28VDC, 3300min¹ speed (rpm)
- 4.1W power consumption, 184m³/h air flow, 5.3B sound power level
- 42dB(A) sound pressure level
- Glass-fibre reinforced PBT plastic housing material
- Protection against reverse polarity and blocked rotor
- Leads AWG 24, TR 64, stripped and tin-plated cable
- Dimension is 119 x 119 x 38mm
- Ambient temperature range from -20 to 75°C
- 65000h service life L10 at 40°C
- Ball bearing storage
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.05m³/min
Noise Rating
42dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
108CFM
Air Flow - CFM
106CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400
Technical Docs (3)
Alternatives for 4414M
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27