Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.390 |
5+ | € 78.650 |
10+ | € 74.720 |
25+ | € 71.160 |
50+ | € 63.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4118NH3
Order Code2491597
Product Range4100N
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM182CFM
Flow Rate - Imperial182CFM
Flow Rate - Metric310m³/h
Noise Rating65dBA
Power Rating20W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min5.167m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
182CFM
Noise Rating
65dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
5.167m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
38mm
Air Flow - CFM
182CFM
Flow Rate - Metric
310m³/h
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
4100N
Technical Docs (1)
Alternatives for 4118NH3
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39