Print Page
87 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.470 |
5+ | € 145.790 |
10+ | € 139.450 |
25+ | € 129.930 |
50+ | € 114.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 158.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2H7P.
Order Code1635435
Product Range4100N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial294.2CFM
Air Flow - CFM294.2CFM
Flow Rate - Metric500m³/h
Noise Rating76dBA
Power Rating-
Rated Speed9500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min8.334m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
294.2CFM
Noise Rating
76dBA
Rated Speed
9500rpm
Current Rating
-
Air Flow - m3/min
8.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
294.2CFM
Flow Rate - Metric
500m³/h
Power Rating
-
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
4100N
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425