Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoA102-02M
Order Code1538012
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
6.5ft
Jacket Colour
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
TOSLINK Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854