Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/SE3/SVB/HI11
Order Code4292494
Product RangeP3 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 357.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 357.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/SE3/SVB/HI11
Order Code4292494
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP65, NEMA 12
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC/EN, VDE
Product RangeP3 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65, NEMA 12
Switch Disconnector Mounting Type
Surface Mount
Product Range
P3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7