Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoE59-A18C115D01-CV
Order Code3515625
Product RangeE59-A18C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 408.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 408.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE59-A18C115D01-CV
Order Code3515625
Product RangeE59-A18C Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM18
Sensor Output TypeCurrent / Voltage
Supply Voltage DC Min15V
Supply Voltage DC Max30V
Product RangeE59-A18C Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
Current / Voltage
Supply Voltage DC Max
30V
SVHC
No SVHC (16-Jan-2020)
Thread Size - Metric
M18
Supply Voltage DC Min
15V
Product Range
E59-A18C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039