Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILMP20(24VDC)
Order Code3514119
Product RangeDILMP Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.560 |
5+ | € 69.150 |
10+ | € 67.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILMP20(24VDC)
Order Code3514119
Product RangeDILMP Series
Technical Datasheet
Load Current Inductive7A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC36.5kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC124kW
Load Current Resistive20A
Switching Current AC37A
Product RangeDILMP Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILMP20(24VDC) is a DILMP series, 4-pole relay contactor. It is certified by UL, UL 60947-4-1, IEC/EN 60947-4-1, CSA, VDE 0660, CSA Class No.: 2411-03, 3211-04, IEC/EN 60947, UL File No.: E29096, CSA-C22.2 No. 60947-4-1-14, CSA File No.: 012528, UL Category Control No.: NLDX. It is a contactor for 4 pole electric consumer applications.
- 7A load current inductive, 690VAC operating voltage
- 20A switching current AC1, 24V coil voltage VDC nom
- 20A load current resistive, DIN rail, panel relay mounting
- 4PST-NO contact configuration, 6.5kW switching power AC3
- 24kW switching power AC1, panel mounting
- IP20 degree of protection, screw terminals connection
- 10,000,000 operations (AC operated), 10,000,000 operations (DC operated) mechanical lifespan
- 8000VAC rated impulse withstand voltage (Uimp)
- Product dimension is 75 x 68 x 45mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
Technical Specifications
Load Current Inductive
7A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
DILMP Series
Relay Mounting
Panel Mount
Contact Configuration
4PST-NO
Switching Power AC3
6.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
24kW
Switching Current AC3
7A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294