Print Page
TV0820-3R0335-R
Supercapacitor, 3.3 F, 3 V, Radial Leaded, -10%, +30%, 3.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV0820-3R0335-R
Order Code4305526
Product RangeTV Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.630 |
5+ | € 2.620 |
10+ | € 2.190 |
20+ | € 1.970 |
40+ | € 1.870 |
100+ | € 1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV0820-3R0335-R
Order Code4305526
Product RangeTV Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.075ohm
Product Diameter8.5mm
Product Length-
Product Width-
Product Height21mm
Product RangeTV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
-
ESR
0.075ohm
Product Length
-
Product Height
21mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8.5mm
Product Width
-
Product Range
TV Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005