Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTRFP240AC
Order Code4059056
Product RangeTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 420.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 420.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTRFP240AC
Order Code4059056
Product RangeTR Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max600h
Product RangeTR Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentKnob
Technical Specifications
Contact Voltage VDC
30V
Time Max
600h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Screw
Timing Adjustment
Knob
Time Min
0.1s
Product Range
TR Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111586