Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFMM-20
Order Code2759986
Product RangeFMM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 10.600 |
25+ | € 9.980 |
50+ | € 9.460 |
100+ | € 9.160 |
250+ | € 8.930 |
Price for:Each
Minimum: 10
Multiple: 10
€ 106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFMM-20
Order Code2759986
Product RangeFMM Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size10.7mm x 9.7mm x 15mm
Product RangeFMM Series
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
FMM Series
Fuse Current
20A
Auto Blade Fuse Size
10.7mm x 9.7mm x 15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717
Product traceability