Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-10
Order Code218960
Product RangeLIMITRON KTK-R
Technical Datasheet
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.770 |
5+ | € 25.550 |
10+ | € 24.570 |
20+ | € 23.660 |
50+ | € 22.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-10
Order Code218960
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current10A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
Product Overview
The KTK-R-10 is a LIMITRON™ KTK-R-series 10A 600VAC advanced protection class-CC current-limiting, fast-acting Fuse with melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events, 200kA interrupting rating complies with NEC® section 110.9 for today's large capacity systems, fast-acting fuse helps prevent equipment damage caused by short-circuit events, rejection type fuse fits both standard and rejection-style holders, it is ideal for critical industrial or commercial applications that have specific current limitation requirements.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety, Industrial, Commercial
Technical Specifications
Product Range
LIMITRON KTK-R
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
Technical Docs (1)
Alternatives for KTK-R-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008