Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMC-10-R
Order Code1703132
Product RangeGMC
Technical Datasheet
16 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.807 |
50+ | € 0.782 |
100+ | € 0.736 |
250+ | € 0.715 |
Price for:Each
Minimum: 10
Multiple: 10
€ 8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMC-10-R
Order Code1703132
Product RangeGMC
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMC
Breaking Capacity Current AC100A
Product Overview
The BK/GMC-10-R is a 10A medium Time-delay Fuse with glass tube and nickel-plated brass end caps. The GMC fuse is designed to meet UL/CSA 248-14 standards.
- Low breaking capacity
- 0.007Ω Typical DC cold resistance
- 110mV Typical voltage drop
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
GMC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536