Print Page
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.550 |
| 5+ | € 7.980 |
| 10+ | € 7.400 |
| 20+ | € 7.070 |
| 50+ | € 6.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 84-902B is a yellow E-stop Protective Shroud made of plastic with EMERGENCY STOP marking. It is suitable for EAO 84 series 22.5mm emergency-stop pushbutton switches.
- Anti-twist
- IP65 Protection rating
Applications
Industrial
Notes
When using a protective shroud the e-stop or stop switch has to be turned by 180° to be mounted.
Technical Specifications
For Use With
Eao 84 Series 22.5mm Emergency-stop Pushbutton Switches
SVHC
No SVHC (14-Jun-2023)
Product Range
84 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01