Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEAO
Manufacturer Part No680-4000-00
Order Code185644
Technical Datasheet
For Use WithSwisstac Series Illuminated Pushbutton switches
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 680-4000-00 is an illuminated Pushbutton Actuator with momentary switching action. It has 18 x 18mm square front and T1-3/4MG lamp socket. This raised mount actuator is suitable for use with the Swisstac series illuminated pushbutton switches.
Applications
Industrial
Technical Specifications
For Use With
Swisstac Series Illuminated Pushbutton switches
Product Range
-
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004