Print Page
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.610 |
| 5+ | € 45.680 |
| 10+ | € 44.750 |
| 20+ | € 43.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-252.026
Order Code2833942
Product Range51 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 51-252.026 is a DPST Stop Switch with maintained switching action. It has opaque red mushroom shape plastic operator and gold contacts.
- Low-level element switching system
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Mushroom
Product Range
51 Series
Switch Operation
On-Off
Contact Current Max
100mA
Contact Voltage DC Nom
42V
IP Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014