Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.250 |
5+ | € 37.490 |
10+ | € 36.720 |
20+ | € 35.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-433.036
Order Code4246874
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
- Illuminated pushbutton switch with actuator
- Ø 22.3mm mounting cut-out, raised design
- Ø 29mm front dimension, round front shape
- IP67 front protection, universal 2.0 x 0.5mm terminal
- Momentary switching action, black housing color, plastic housing material
- Low-level element switching system, 0.1A switching current
- 1 NC + 1 NO contacts, 42VAC/DC switching voltage
Technical Specifications
Product Range
14 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015