Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.860 |
5+ | € 6.670 |
10+ | € 6.500 |
20+ | € 6.170 |
50+ | € 6.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Operation current:7 / 14 mA ±15 %
- Operating voltage: 28 V AC/DC +10 %
- T5.5 socket
- Red LED
- Lumi. intensity: 330 mcd
- Wavelength: 630 nm
Technical Specifications
For Use With
Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361