Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3500-10 B
Order Code2828564
Product RangeEA-EL 3000 B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3500-10 B
Order Code2828564
Product RangeEA-EL 3000 B Series
Technical Datasheet
Product RangeEA-EL 3000 B Series
Power Rating400W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max10A
Manufacturer Warranty-
SVHCTo Be Advised
Alternatives for EA-EL 3500-10 B
1 Product Found
Product Overview
EA-EL 3000B series is a bench tool for low-power load testing of DC sources, batteries, and electronics components with a power rating of 400W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment.
- For up to 500 VDC
- TFT colour display
- Built-in function generator
- Battery discharge mode
- PV MPPT (max. power point tracking) simulator
- Stylish bench-top housing with handle
- Dimension (W x H x D) is 308mm x 103mm x 325mm
- Optional USB, Ethernet or Analog
Applications
Automotive
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
EA-EL 3000 B Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
-
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
10A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14532