Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100DP1T2B4M7RE
Order Code4358465
Product Range100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
360+ | € 3.490 |
Price for:Each
Minimum: 360
Multiple: 360
€ 1,256.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100DP1T2B4M7RE
Order Code4358465
Product Range100 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range100 Series
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100DP1T2B4M7RE is a 100 series toggle switch suitable for floor care appliances, commercial appliances, industrial controls, medical/dental, HVAC and vending machines application.
- DPDT - On - None - On switch configuration
- Vertical Rt. angle PCB mount termination
- Gold contact material
- Epoxy sealed switch
- Contact rating: 0.4Volt-Amps (VA) max at 20V max (AC or DC)
- Electrical life: 6,000 at full power
- 1,000V rms dielectric strength at sea level
- Contact resistance: 10mohm max initial
- Insulation resistance: 1000Mohm min
- Operating temperature range from -40°C to 85°C
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Product Range
100 Series
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (1)
Alternatives for 100DP1T2B4M7RE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001