Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 554.920 |
5+ | € 539.370 |
10+ | € 504.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 554.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVBT-1
Order Code4291140
Technical Datasheet
Sensor TypeVibration Transmitter
Supply Voltage32VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Product Overview
VBT-1 vibration transmitter continuously detects the vibration in a system and monitors for unusual operating conditions and potential failure. Vibration is converted into an analogue signal at the current output. The 2-wire loop power operation, combined with a standard M12 micro cable connector and interchangeable mounting studs, make for a fast and reliable installation. Vibration monitoring for motors, pumps, fans, engines, compressors and gearboxes.
- Easy set-up and operating concept
- Stainless steel housing
- No software required
- NEMA 6 (IP68) enclosure rating
- 9.6-32VDC electrical rating
- Can be mount in any position
- Continuous 4-20mA output signal
Technical Specifications
Sensor Type
Vibration Transmitter
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
32VDC
Sensor Mounting
Stud
External Diameter
22mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006