Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVBS-2
Order Code4291139
Product RangeVBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 489.090 |
5+ | € 475.380 |
10+ | € 444.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 489.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVBS-2
Order Code4291139
Product RangeVBS Series
Technical Datasheet
Sensor TypeVibration Switch
Supply Voltage-
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter26.87mm
Internal Diameter-
Input Current-
Product RangeVBS Series
SVHCTo Be Advised
Product Overview
VBS-2 is a VBS series vibration switch. It is a small, compact, and uses two easy set up dials that adjust the maximum RMS velocity set point and false trip time delay. It is intended to continuously monitor the changes in a machine’s vibration level. It takes real-time RMS vibration input and provides an analogue output of velocity as well as a switching output when an alarm value is exceeded. Application includes vibration monitoring for: motors, pumps, fans, engines, compressors, centrifuges, generators, turbo chargers, gear boxes, conveyors.
- 0 to 50mm/s Vrms range, 4 to 20mA output signal range
- Easy set-up and operating concept, no software required
- Adjustable switch and delay set point
- PBT, PC, FPM, and 316 SS housing material, <lt/> ±3% accuracy
- M12 connector, NEMA 6 (IP67) enclosure rating
- 18 to 32VDC electrical rating, <lt/> ±0.25% of span nonlinearity
- 10 to 1000Hz analogue output range
- PNP NO (500mA max) switch type, 1 to 60s switch time delay
- <lt/> 0.5% repeatability
- Temperature limit range from -30 to 105°C
Technical Specifications
Sensor Type
Vibration Switch
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
VBS Series
Supply Voltage
-
Sensor Mounting
-
External Diameter
26.87mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398