Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,092.000 |
5+ | € 1,061.000 |
10+ | € 991.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,092.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
VB-02 is a VB series volume booster It is a one to one signal to output relay and an ideal solution to increasing valve stroke speed. A large input signal change to the booster delivers high volume for quick throttling control. Volume booster responds to the slightest changes in input signal, which in turn increases accuracy of the output of air pressure to the actuator. This booster receives the positioner’s signal output and supplies the proper air pressure to the actuator to reduce response and adjustment time. Application includes used with pneumatic control valves.
- Responds to the slightest change in input signal
- Supplies constant air pressure at a 1:1 ratio
- 2.32 Cv, 1/2˝ NPT in/out connection, aluminium construction
- Nitrile elastomer wetted materials
- 145psi (10bar) max supply pressure, 101.5psi (7bar) max signal/output pressure
- Linearity is ±1% FS
- Temperature limits range from -20 to 70°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771107