Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 305.120 |
5+ | € 296.560 |
10+ | € 277.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 305.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SPPM-28-C is a series SPPM smart programmable panel meter. It is configurable full-colour touch screen displays that can be used in a variety of applications. By using a USB connection, the panel meter. It can be configured with downloadable software for any computer running Windows® based software. The display features remarkable graphics that can easily be customized to read and/or graph pressure, temperature, humidity, gas concentration, or many other parameters. Typical applications include tank level, power monitoring, room pressurization condition and indoor air quality conditions.
- Smart programmable panel meter with 0-50mA input with 2.8" display
- Current input
- TFT full colour touch screen display and 320 x 240 pixels display resolution
- Panel mount
- Screw terminals, pin connection or USB electrical connection
- Compatible with Windows® 7, Windows® 8 and Windows® 10
- 4-30VDC max or via USB power supply
- 190mA max current consumption
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398