Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 500.600 |
5+ | € 486.570 |
10+ | € 454.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 500.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSAV-STA1-NC
Order Code4287674
Technical Datasheet
SVHCTo Be Advised
Product Overview
SAV-STA1-NC is a series SAV-ST angle seat valve. The pneumatic, externally piloted angle seat valve is operated by a single acting actuator with a mechanical spring for failsafe operation.
- Normally closed configuration
- 1/2" NPT, 1-3/4" actuator diameter
- Can be used in most gas, liquid and steam applications
- Integral heat sink protects polyamide actuator
- Can be mounted in any position
- Actuator can be rotated 360° for positioning pressure ports
- Meets ANSI Class VI flow leakage
- Temperature limits range from -25 to 180°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431