Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRMA-25-SSV
Order Code4262902
Product RangeRATE-MASTER RMA Series
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.090 |
5+ | € 80.760 |
10+ | € 75.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRMA-25-SSV
Order Code4262902
Product RangeRATE-MASTER RMA Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min10l/min
Flow Rate Max100l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 4%
Accuracy4%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingBracket
Operating Temperature Min-
Operating Temperature Max54°C
Product RangeRATE-MASTER RMA Series
SVHCTo Be Advised
Port Size3.175mm
Pressure Max100psi
Product Overview
RMA-25-SSV is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- 51mm scale, stainless steel valve
- Flowmeter range from 10-100LPM air
- Temperature limit of 130°F (54°C)
- 1/8˝ female NPT connection
- Eliminate the need for troublesome conversions with direct reading scales
- Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
- Long operation life with durable, shatter-proof polycarbonate body
- High repeatability enabled by precision injection moulding around a precision tapered pin
- Increased reading accuracy with special integral flow guides that stabilize float movement
- Save time with instantaneous flow reading with the presence of scale graduations on indicating tube
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
4%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
RATE-MASTER RMA Series
Port Size
3.175mm
Flow Rate Min
10l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 4%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Bracket
Operating Temperature Max
54°C
SVHC
To Be Advised
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608