Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,915.000 |
5+ | € 8,665.000 |
10+ | € 8,101.000 |
20+ | € 7,939.000 |
Product Information
Product Overview
PUB-20 is a series PUB portable ultrasonic flowmeter kit utilizes the transit-time difference for measuring flow rates in pipes non-invasively. Units offer flow rate local display with analogue and pulsed outputs. The Series PUF offers the same features plus data logging capability. Typical applications include water treatment, industrial systems, irrigation applications, treated water flow, river water, sea water, portable water, demineralized water, glycol/water mix, hydraulic system and diesel oil.
- Range: 0.33 to 65.62ft/s (0.1 to 20m/s)
- Pipe size range from 50.7 to 1016mm
- Non-invasive pipe measurement
- Compact and lightweight
- Incorporate the latest signal processing technologies realizing high performance and easy operation
- Ideal for flow monitoring, capable of 20hrs continuous operation with built-in, rechargeable battery
- Easy to read graphic display with convenient backlight for visual comfort
- Efficient layout of the function keys for easy to use programming
- PUB features rugged carrying case with moulded foam inserts
- 110/240VAC power adaptor
Contents
Converter, Set of transducers, Transducer holders, Set of transducer cables (6.56´ (2m)), 4-20mA communication cables, 12VDC power supply, Ultrasonic coupling grease, Set of chains, Ruled guide rail, Test block, Carrying case.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate