Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.580 |
5+ | € 58.880 |
10+ | € 55.050 |
Product Information
Product Overview
MARK II 25 is a series Mark II moulded plastic manometer. The curved inclined-vertical tube of the model 25 gauge provides higher ranges with more easily read increments at low readings. The Model 25 is excellent for general-purpose work. A short piece of tubing can be slipped over the Model 25 pressure connections to contain the gauge fluid in transit. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gages ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 0-3" water column
- Red fluid, .826 SP. GR
Contents
Mark II manometer, Two tubing connectors for 1/8˝ pipe or sheet metal ducts, two mounting screws, 1 ounce bottle of indicating fluid, Red and green pointer flags and complete instructions, 8´ of flexible double column plastic tubing.
Technical Specifications
-
-
Mark II Series
3Inch-H2O
65°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate