Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL6EPB-B-S-3-O.
Order Code4285620
Product RangeFLOTECT L6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 377.760 |
5+ | € 358.870 |
10+ | € 339.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 377.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoL6EPB-B-S-3-O.
Order Code4285620
Product RangeFLOTECT L6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Operating Pressure Max1000psi
Media TypeAlcohol, Liquid, Oil, Water
Sensor Body MaterialBrass
Output Current5A
Process Connection TypeNPT Male
Housing MaterialBrass
Switch OutputSPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFLOTECT L6 Series
Technical Specifications
Level Switch Type
Level Switch
Media Type
Alcohol, Liquid, Oil, Water
Output Current
5A
Housing Material
Brass
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
105°C
Operating Pressure Max
1000psi
Sensor Body Material
Brass
Process Connection Type
NPT Male
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082