Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoIEFB-HN-CND-R10-LCD
Order Code4705586
Product RangeIEFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,484.000 |
5+ | € 7,274.000 |
10+ | € 6,801.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoIEFB-HN-CND-R10-LCD
Order Code4705586
Product RangeIEFB Series
Technical Datasheet
Flow Range0ft/s to 20ft/s
Process Connection Size1"
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Min12VDC
Process Connection TypeNPT Male
Sensor Output TypeAnalog, Digital
Supply Voltage Max42VDC
Accuracy± 1%
Display TypeLCD
Media TypeConductive Liquid
Operating Pressure Max400psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIEFB Series
Pipe Size4 to 10"
Sensor MountingPanel Mount
Technical Specifications
Flow Range
0ft/s to 20ft/s
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Process Connection Type
NPT Male
Supply Voltage Max
42VDC
Display Type
LCD
Operating Pressure Max
400psi
Operating Temperature Max
70°C
Pipe Size
4 to 10"
SVHC
No SVHC (21-Jan-2025)
Process Connection Size
1"
Supply Voltage Min
12VDC
Sensor Output Type
Analog, Digital
Accuracy
± 1%
Media Type
Conductive Liquid
Operating Temperature Min
-20°C
Product Range
IEFB Series
Sensor Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate