Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 625.510 |
5+ | € 607.980 |
10+ | € 568.410 |
20+ | € 557.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 625.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDW-WIFI-TC
Order Code4287468
Technical Datasheet
SVHCTo Be Advised
Product Overview
DW-WIFI-TC is a DW-WIFI series wireless Wi-Fi data logger with remote thermocouple probe. It measures and records up to 1,000,000 temperature and/or humidity readings and shares the data with any PC or server on the same Wi-Fi network. If the Wi-Fi connection is lost, the sensor will continue to store any records until it can regain communication with the network. The downloadable Windows® based software allows users to set high/low alarms, sampling rate, and the temperature scale. Application includes building/site monitoring, environment monitoring, weather monitoring.
- Continues to record values even if Wi-Fi connection is lost
- Large LCD allows users to view data directly from unit
- Remote thermocouple input, -270 to 1300°C range, 1.5°C typ accuracy
- 0.1°C display resolution, programmable high/low alarms
- 59˝ probe length
- 1,000,000 readings memory size, continuous recording sampling mode
- Wi-Fi connection interface
- Temperature limits range from -20 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117