Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.440 |
5+ | € 15.980 |
10+ | € 14.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBYS-01
Order Code4287171
Technical Datasheet
Fitting Type0
Operating Pressure Max400psi
Tubing Outer Diameter-
Fitting Material0
SVHCTo Be Advised
Product Overview
BYS-01 is a series BYS brass Y-strainer. It is a cost effective option for use in any type of industrial application. Body, cap, and plug are made from either a high quality brass to ensure reliability. The seal is constructed of PTFE to ensure long service life. The stainless steel strainer provides excellent filtration to help prevent damage to valves, meters, etc. from rust and dirt, without sacrificing high flow characteristics. Ideal for installations upstream to protect pumps, control valves, regulators, etc from rust, pipe scale dirt.
- 3/8" pipe size
- Maximum pressure of 400psi (27.6bar)
- Female NPT connection
Technical Specifications
Fitting Type
0
Tubing Outer Diameter
-
SVHC
To Be Advised
Operating Pressure Max
400psi
Fitting Material
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285763