Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No3000MR-0
Order Code4286550
Product RangePhotohelic 3000MR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 664.550 |
5+ | € 645.920 |
10+ | € 603.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 664.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No3000MR-0
Order Code4286550
Product RangePhotohelic 3000MR Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max0.5Inch-H2O
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangePhotohelic 3000MR Series
SVHCTo Be Advised
Product Overview
3000MR-0 is a Series 3000MR Photohelic® Switch/ Gages combine the functions of a precise, highly repeatable differential pressure switch with a large easy-to-read analog pressure gage employing the durable, time-proven Magnehelic® gage design. The switch setting is easy to adjust with large external knobs on the gage face. Gage reading is unaffected by switch operation - will indicate accurately even if power is interrupted. 3000MR is employ versatile electromechanical relays with gold over silver contacts - ideal for dry circuits. Typical applications include pneumatic conveying, air conditioning systems and clean rooms.
- Pressure range from 0-0.5in water column
- Guage reading unaffected by switch operation and will continue to read pressure even during power loss
- Zero and range adjustments outside of gage means no disassembly in normal service
- Temperature limits from 20 to 120°F (-6.67 to 48.9°C) (guage)
- Each set point has 1 form C relays (SPDT) switch type
- 24VDC, regulated 10% power requirements
- 46cm cable assembly with 8 conductors. optional lengths to30.5m
- Diaphragm in vertical position
- Adjustable knobs on face
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Photohelic 3000MR Series
Operating Pressure Max
0.5Inch-H2O
Operating Temperature Max
48.9°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate