Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22157
Order Code2527480
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature217°C
Weight - Metric17g
Weight - Imperial0.6oz
Product Range-
Product Overview
The SPC22157 is a 96.5/3/0.5 grade Solder Wire, made of Sn/Ag/Cu alloy. It has a convenient size and fits in tool box or pocket.
- No-clean solder
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.032"
Weight - Metric
17g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.813mm
Melting Temperature
217°C
Weight - Imperial
0.6oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185