Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.920 |
10+ | € 5.930 |
25+ | € 4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC11307
Order Code2751186
Technical Datasheet
Crimp Tool TypeHand
For Use With10-22AWG Insulated & Non-insulated Closed Barrel Terminals
Product Range-
SVHCTo Be Advised
Product Overview
The SPC11307 from Duratool is a crimping and stripping tool. It can be used as a wire stripper for 10AWG to 22AWG wire size, crimping 10AWG to 22AWG insulated terminals, crimping 10AWG to 22AWG non insulated terminals, bolt cutter and wire cutter.
- Made of hardened steel
- Overall length is 9inch
- Red colour handle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
10-22AWG Insulated & Non-insulated Closed Barrel Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC11307
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264902