Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC11296
Order Code2527510
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial11.25"
External Height - Metric285.8mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial6.25"
External Depth - Metric158.8mm
Product Range-
Product Overview
The SPC11296 is a 30-drawers plastic frame Storage Cabinet for high-density storage. Maximize any work area by organizing and storing tools, hardware or parts. Designed with a sturdy shell and drawer rail structure for extra strength. These rugged cabinets can be stacked or wall mounted for greater storage flexibility. Drawers are all molded in clear styrene resin for optimum visibility and speedy retrieval of contents. Each cabinet features drawer stops to prevent accidental spills.
- TW Type drawers
- 35/52 Dividers
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
11.25"
External Width - Imperial
12"
External Depth - Imperial
6.25"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
285.8mm
External Width - Metric
304.8mm
External Depth - Metric
158.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814