Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03163
Order Code3383063
Technical Datasheet
Clip TypeSpring Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCTo Be Advised
Product Overview
Extremely useful for workshops, garages, shops, office or home. These magnetic clips mount easily to toolboxes, shelves or most metal surfaces to help you organize papers and more. The clips feature non-slip grips so your items stay in place.
- Nonslip jaws for secure hold
- Durable thermoplastic body with rubber grips
- Magnetic strength: 0.5lbs / 0.22kg (each)
- Supplied in pack of 2
Technical Specifications
Clip Type
Spring Clip
Mounting Hole Dia
-
SVHC
To Be Advised
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097