Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.120 |
| 3+ | € 5.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03046
Order Code3498309
DMM FunctionsDC Current, AC/DC Voltage, Diode, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max5A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D03046 is a small, low cost digital multimeter supplied with test leads.
- DMM functions include DC current, AC/DC voltage, diode, resistance
- Diode and transistor tester
- Low battery indication
- Requires a 9V PP3 battery (not included)
- Manual range selection
- 500V AC/DC max voltage measure
- 5A AC/DC max current measure
- 3.5 number of digits, 1999 display count
- 2Mohm max resistance measure
- Operating environment temperature range from 0°C-40°C, at <80%RH
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
500V
Current Measure DC Max
5A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115